112408

Heilind Number:AMR112408
Manufacturer:Amphenol RF
Manufacturer Number:112408
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112408
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112408

Detailed Description

Enhance your RF connectivity with this BNC Straight PCB Jack. Designed for seamless integration, this connector features Through Hole termination, making it ideal for secure PCB mounting. With a durable zinc diecast body and nickel finish, it ensures reliable performance in a range of environments. The Bayonet coupling type allows for quick and secure connections, while the 50 Ohm impedance and 4 GHz operating frequency make it perfect for high-speed applications. Whether you're in telecommunications, aerospace, or industrial automation, this RF connector is a must-have for your projects. RoHS compliant for environmental sustainability.