112409

Heilind Number:AMR112409
Manufacturer:Amphenol RF
Manufacturer Number:112409
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112409
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112409

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack Through Hole Bulkhead Front Mount Connector, designed for seamless integration in high-performance systems. With a 75 Ohm impedance and operating frequency of up to 4 GHz, it ensures reliable signal transmission. Featuring a durable zinc diecast body with nickel finish, this connector guarantees long-lasting performance even in harsh environments. The bayonet coupling type offers secure and quick connections, while the through-hole termination method simplifies PCB installation. With a wide operating temperature range of -40°C to 85°C, it is suitable for various applications. RoHS compliant and meticulously crafted with phosphor bronze contacts, this connector meets the highest quality standards for your peace of mind. Elevate your RF coaxial setup with this essential component.