| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112412 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112412 |
112412
| Heilind Number: | AMR112412 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112412 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance BNC Right Angle PCB Jack. Designed for seamless integration, it features a surface mount termination method and bulkhead front mount for easy installation. With an impedance of 50 Ohm and operating frequency of up to 4 GHz, it ensures reliable signal transmission. Crafted from durable zinc diecast with a nickel finish, it guarantees long-lasting performance even in demanding environments. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your RF systems with this versatile and dependable component.

