| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112416 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112416 |
112416
| Heilind Number: | AMR112416 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112416 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this BNC Right Angle PCB Jack. Featuring a durable Zinc Diecast body with a sleek nickel finish, this connector ensures reliable performance in any environment. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it's perfect for high-speed data transmission. The through-hole termination method and bulkhead rear mount design offer easy installation on PCBs. Crafted with phosphor bronze contacts, it guarantees a secure and stable connection. RoHS compliant and suitable for a wide range of applications, this BNC connector is a must-have for any RF setup.

