112417

Heilind Number:AMR112417
Manufacturer:Amphenol RF
Manufacturer Number:112417
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112417
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112417

Detailed Description

Enhance your RF connectivity with our BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm Connector. Crafted with durable Zinc Diecast body material and featuring a Nickel finish, this connector ensures reliable performance in various environments. Its Bayonet coupling type and 75 Ω impedance make it suitable for high-frequency applications up to 4 GHz. Designed for easy PCB installation with a Through Hole termination method, it guarantees secure and stable connections. Operating efficiently in temperatures ranging from -40 °C to 85 °C, this connector is a versatile solution for your RF coaxial needs. RoHS compliant and meticulously engineered, it meets industry standards for quality and performance. Make seamless connections with confidence using this premium RF connector.