| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112420 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112420 |
112420
| Heilind Number: | AMR112420 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112420 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Plug Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Plug. Designed for optimal performance, this 50 Ohm connector boasts a robust construction, featuring a Brass body with Nickel finish for durability. Its solder cup termination method ensures secure and reliable connections, while the front mount bulkhead panel feature offers convenient installation. With a maximum operating frequency of 4GHz, it guarantees seamless signal transmission in high-speed applications. RoHS compliant and meticulously engineered, it's the perfect choice for professional RF setups. Upgrade today and experience unmatched quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

