| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112421 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112421 |
112421
| Heilind Number: | AMR112421 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112421 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Plug Solder Cup Bulkhead Front Mount 75 Ohm
More >>Specifications
Detailed Description
Ensure seamless RF connectivity with our BNC Straight Receptacle Plug, designed for 75 Ohm impedance systems. Featuring a solder cup termination method and front mount bulkhead panel installation, this connector guarantees secure and efficient performance in any setup. Crafted with high-quality brass contact and body materials, it offers reliable signal transmission even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it is ideal for high-frequency applications. The bayonet coupling type ensures quick and easy mating, while the nickel finish adds durability. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your RF coaxial connectivity needs.

