| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112424 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112424 |
112424
| Heilind Number: | AMR112424 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112424 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack. Designed for optimal performance, this connector boasts a 50 Ohm impedance, making it ideal for high-frequency applications up to 4 GHz. The durable brass body with a nickel finish ensures longevity, while the phosphor bronze contact material guarantees reliable conductivity. With a solder cup termination method and bulkhead front mount panel feature, installation is a breeze. RoHS compliant and capable of operating in a wide temperature range from -40°C to 85°C, this BNC connector is a versatile and dependable choice for your RF coaxial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

