| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112425 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112425 |
112425
| Heilind Number: | AMR112425 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112425 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack, designed for seamless integration in various applications. With a durable Brass body and Nickel finish, this connector ensures reliable performance in demanding environments. The Solder Cup termination method offers secure and efficient installation, while the Bulkhead Front Mount panel feature allows for convenient mounting. Operating at temperatures ranging from -40°C to 85°C, and with an impedance of 75Ω, it is suitable for a wide range of operating conditions. RoHS compliant and featuring a Bayonet coupling type, this connector guarantees both quality and ease of use. Perfect for high-frequency applications, it can handle up to 4 GHz, making it a versatile and essential component for your RF systems.

