| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112426 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112426 |
112426
| Heilind Number: | AMR112426 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112426 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack, designed for optimal performance in a variety of applications. Featuring a durable Brass body with a Nickel finish, this connector ensures long-lasting reliability. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it offers high-speed data transmission capabilities. The solder cup termination method allows for easy and secure installation, while the Bulkhead Front Mount design adds versatility. RoHS compliant and crafted with Phosphor Bronze contacts, it meets stringent quality standards. Suitable for temperatures ranging from -40°C to 85°C, it guarantees consistent performance in diverse environments. Trust in this BNC Jack for seamless and efficient RF connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

