| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112427 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112427 |
112427
| Heilind Number: | AMR112427 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112427 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Jack, designed for seamless integration in a variety of applications. Featuring a Solder Cup termination method, this connector ensures reliable performance, even in high-frequency environments. With a 75 Ohm impedance and operating frequency of up to 4 GHz, it offers efficient signal transmission. The durable Brass body with Nickel finish guarantees long-lasting durability, while the Bulkhead Front Mount panel mount feature allows for easy installation. Ideal for professional setups, this BNC connector is a must-have for any RF enthusiast.

