| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112431 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112431 |
112431
| Heilind Number: | AMR112431 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112431 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC straight receptacle jack, designed for optimal performance in demanding environments. This 50 Ohm isolated connector features a solder cup termination method, ensuring secure and reliable connections. Crafted with a durable brass body and nickel finish, it offers both durability and conductivity. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of applications. With a maximum operating frequency of 4 GHz, it guarantees high-speed data transmission. The bayonet coupling type allows for quick and easy installation. RoHS compliant, it meets international standards for environmental responsibility. Perfect for bulkhead front mount applications, this BNC connector is a versatile and essential component for your RF system. Elevate your connectivity with this high-quality jack.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF DEO09S064TLF | DSUB SIGNAL STC 9SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


