| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112432 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112432 |
112432
| Heilind Number: | AMR112432 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112432 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Effortlessly establish secure RF connections with our BNC Straight Receptacle Jack. Designed for optimal performance, this connector features a durable Brass body with a Nickel finish, ensuring longevity and reliable signal transmission. With a 75 Ohm impedance and operating frequency of up to 4 GHz, it is ideal for high-speed data applications. The solder cup termination method allows for easy installation, while the Bulkhead Front Mount panel feature offers convenient mounting options. Crafted with precision, the Phosphor Bronze contact material guarantees excellent conductivity, making it a versatile choice for various RF setups. Whether in commercial or industrial settings, this BNC connector delivers exceptional performance in temperatures ranging from -40°C to 85°C. Stay connected with confidence.

