112433

Heilind Number:AMR112433
Manufacturer:Amphenol RF
Manufacturer Number:112433
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112433
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR112433

Detailed Description

Easily connect BNC cables with our BNC Jack to BNC Jack Adapter, designed for seamless signal transmission in RF applications. This 50 Ohm straight bulkhead adapter features durable brass construction with a nickel finish, ensuring long-lasting performance. The high-quality phosphor bronze contacts with gold plating guarantee reliable conductivity. With a maximum frequency of 4 GHz, it's ideal for high-speed data transfer. Its straight orientation and jack-to-jack configuration make it versatile for various setups. RoHS compliant for environmental responsibility, it's a must-have in your connector arsenal.