112434

Heilind Number:AMR112434
Manufacturer:Amphenol RF
Manufacturer Number:112434
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112434
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR112434

Detailed Description

Easily connect BNC cables with our BNC Jack to BNC Jack Adapter. Designed for seamless 75 Ohm transmission, this straight bulkhead adapter ensures reliable signal integrity. Crafted with high-quality materials, including Phosphor Bronze contacts with Gold plating and a Nickel-finished Brass body, it guarantees durability and optimal performance. With a maximum frequency of 2GHz, it's suitable for various RF applications. Both ends feature a Jack gender, making it versatile for different setups. Rest assured of its compliance with RoHS standards, perfect for environmentally conscious projects. Upgrade your connectivity solutions with this essential RF coaxial adapter.