112435

Heilind Number:AMR112435
Manufacturer:Amphenol RF
Manufacturer Number:112435
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112435
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR112435

Detailed Description

Enhance your connectivity with this BNC Jack to BNC Jack Adapter, designed for seamless integration in your RF coaxial setups. Crafted with precision, this 50 Ohm adapter ensures optimal signal transmission, while its straight bulkhead orientation offers easy installation. The phosphor bronze contact material, plated with gold, guarantees reliable conductivity. With a robust brass body finished in nickel, durability is a given. Suitable for frequencies up to 4 GHz, it's perfect for high-speed data transmission. Whether you're a professional installer or DIY enthusiast, this adapter is a must-have in your toolbox for efficient and secure connections. Elevate your RF coaxial setup with this essential connector.