112436

Heilind Number:AMR112436
Manufacturer:Amphenol RF
Manufacturer Number:112436
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112436
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR112436

Detailed Description

Easily connect two BNC cables with our BNC Jack to BNC Jack Adapter. Designed for 75 Ohm impedance, it ensures optimal signal transfer in straight orientations. The bulkhead construction features a durable brass body with nickel finish, while phosphor bronze contacts plated in gold guarantee reliable conductivity. With a frequency rating of up to 2 GHz, this adapter is ideal for high-performance RF applications. Suitable for use in various industries, it is a versatile and essential component for maintaining seamless connectivity. Upgrade your setup with this high-quality RF coaxial adapter.