| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112437 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR112437 |
112437
| Heilind Number: | AMR112437 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112437 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC cables with our BNC Jack to BNC Jack Adapter. This 50 Ohm straight bulkhead adapter features durable brass construction with gold plating for optimal signal transmission. Suitable for high-frequency applications up to 4 GHz, it ensures reliable connectivity. The straight orientation and nickel finish make it versatile for various setups. With RoHS compliance, you can trust in its quality and environmental friendliness. Perfect for use in RF coaxial setups, this adapter is a must-have for seamless connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 122340 | TNC Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


