112438

Heilind Number:AMR112438
Manufacturer:Amphenol RF
Manufacturer Number:112438
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112438
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR112438

Detailed Description

Easily connect BNC cables with our BNC Jack to BNC Jack Adapter. This straight bulkhead adapter ensures a secure and seamless connection, ideal for maintaining signal integrity in 75 Ohm systems. Crafted with durable brass and featuring a nickel finish, it guarantees longevity and reliable performance. The gold-plated phosphor bronze contacts further enhance conductivity, meeting the demands of high-frequency applications up to 2 GHz. With RoHS compliance and a female-to-female configuration, it's a versatile and environmentally friendly choice for your RF coaxial setup.