112439

Heilind Number:AMR112439
Manufacturer:Amphenol RF
Manufacturer Number:112439
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112439
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR112439

Detailed Description

Effortlessly connect BNC cables with our BNC Jack to BNC Jack Adapter. Designed for seamless integration, this 50 Ohm straight bulkhead adapter ensures reliable signal transmission. Crafted with durable brass and nickel finishes, it guarantees longevity in various applications. The phosphor bronze contact material with gold plating offers optimal conductivity, while the isolated design enhances signal integrity. With a maximum frequency of 4 GHz, it's ideal for high-speed data transmission. RoHS compliant, this adapter meets environmental standards without compromising performance. Perfect for professionals in need of secure and efficient RF coaxial connections.