112443

Heilind Number:AMR112443
Manufacturer:Amphenol RF
Manufacturer Number:112443
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead Isolated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112443
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR112443

Detailed Description

Effortlessly connect BNC cables with our BNC Jack to BNC Jack Adapter. Designed for seamless integration, this straight bulkhead adapter ensures a secure and efficient link, with a 50 Ohm impedance for optimal signal transmission. Crafted with high-quality materials, including phosphor bronze contacts with gold plating and a nickel-finished brass body, it guarantees reliable performance. RoHS compliant and capable of handling frequencies up to 4 GHz, it's perfect for a wide range of RF coaxial applications. Upgrade your connectivity with this essential accessory.