112445

Heilind Number:AMR112445
Manufacturer:Amphenol RF
Manufacturer Number:112445
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112445
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR112445

Detailed Description

Easily connect BNC cables with our straight BNC Jack to BNC Jack Adapter. Designed for 50 Ohm impedance, this adapter ensures seamless signal transmission. Constructed with high-quality materials including brass body and gold-plated phosphor bronze contacts, it guarantees durability and optimal conductivity. With a maximum frequency of 4 GHz, it's suitable for high-speed data transmission. RoHS compliant, you can trust in its environmental responsibility. Ideal for RF coaxial setups, this adapter is a must-have for maintaining reliable connections in various applications.