| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112446 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR112446 |
112446
| Heilind Number: | AMR112446 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112446 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC cables with our 75 Ohm straight BNC Jack to BNC Jack Adapter. Crafted with durable brass and nickel-plated for enhanced performance, this adapter ensures reliable signal transmission. The gold-plated phosphor bronze contacts offer optimal conductivity, making it ideal for high-frequency applications up to 2 GHz. Designed for seamless integration, it features straight orientation and jack-to-jack connection. RoHS compliant and guaranteed quality, it is a must-have in any RF coaxial setup. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

