112448

Heilind Number:AMR112448
Manufacturer:Amphenol RF
Manufacturer Number:112448
ECAD Model:
3D Model

Description:

BNC Plug to BNC Plug Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112448
Contact Material:Brass
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR112448

Detailed Description

Enhance your connectivity with our BNC Plug to BNC Plug Adapter, offering seamless integration in 75 Ohm systems. Crafted with high-quality Brass and Gold plating, it ensures reliable signal transmission. Its straight orientation and nickel finish provide durability and ease of use. With an impedance of 75 Ω and a maximum frequency of 2 GHz, it's ideal for demanding RF applications. RoHS compliant, this adapter guarantees both performance and environmental responsibility. Perfect for professionals in need of efficient RF coaxial connections. Elevate your setup with this essential component.