112451

Heilind Number:AMR112451
Manufacturer:Amphenol RF
Manufacturer Number:112451
ECAD Model:
3D Model

Description:

BNC Jack to BNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112451
Contact Material:Phosphor Bronze and Brass
Contact Plating:Gold
Orientation:Right Angle1
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR112451

Detailed Description

Enhance your connectivity with our BNC Jack to BNC Plug Adapter, designed for seamless integration in 50 Ohm systems. Featuring a right-angle orientation for versatile installation, this adapter boasts durable construction with phosphor bronze and brass contacts plated in gold for optimal signal transmission. The nickel-finished brass body ensures longevity, while its 4 GHz frequency capability caters to high-performance applications. RoHS compliance guarantees environmental responsibility, making it a reliable choice for your RF coaxial connectivity needs.