112452

Heilind Number:AMR112452
Manufacturer:Amphenol RF
Manufacturer Number:112452
ECAD Model:
3D Model

Description:

BNC Jack to BNC Plug Adapter 75 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112452
Contact Material:Phosphor Bronze and Brass
Contact Plating:Gold
Orientation:Right Angle1
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR112452

Detailed Description

Easily connect BNC cables with our 75 Ohm Right Angle BNC Jack to BNC Plug Adapter. Crafted from durable Phosphor Bronze and Brass with a sleek Gold plating, this adapter ensures reliable signal transmission. Its convenient right angle design saves space and allows for efficient cable routing. With an impedance of 75 Ω and a maximum frequency of 2 GHz, it's perfect for high-speed data applications. The Nickel-finished Brass body provides durability and longevity. RoHS compliant, this adapter meets stringent environmental standards. Ideal for use in RF coaxial setups, it's a must-have for professionals in the field. Upgrade your connectivity with this high-quality BNC adapter.