112453

Heilind Number:AMR112453
Manufacturer:Amphenol RF
Manufacturer Number:112453
ECAD Model:
3D Model

Description:

BNC Jack to BNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112453
Contact Material:Phosphor Bronze and Brass
Contact Plating:Gold
Orientation:Right Angle1
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Zinc Diecast
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR112453

Detailed Description

Enhance your connectivity with our BNC Jack to BNC Plug Adapter, designed for seamless integration in 50 Ohm systems. Crafted with durable Phosphor Bronze and Brass contacts plated in Gold, this adapter ensures reliable signal transmission. Its Right Angle orientation offers flexibility in tight spaces, while the Zinc Diecast body with Nickel finish guarantees longevity. With a maximum frequency of 4 GHz, it's perfect for high-speed applications. RoHS compliant for environmentally conscious operations, this adapter is a must-have for your RF coaxial connectivity needs.