112454

Heilind Number:AMR112454
Manufacturer:Amphenol RF
Manufacturer Number:112454
ECAD Model:
3D Model

Description:

BNC Jack to BNC Plug Adapter 75 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112454
Contact Material:Phosphor Bronze and Brass
Contact Plating:Gold
Orientation:Right Angle1
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Zinc Diecast
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR112454

Detailed Description

Enhance your connectivity with our BNC Jack to BNC Plug Adapter. Designed for seamless integration, this 75 Ohm right angle adapter boasts a durable construction with phosphor bronze and brass contacts plated in gold for optimal signal transfer. Its zinc diecast body, finished in nickel, ensures long-lasting performance. Perfect for RF coaxial applications, this adapter supports a frequency of up to 2 GHz, making it ideal for high-speed data transmission. Whether you're in the field or in the lab, trust in the reliability of this BNC to BNC adapter for all your connectivity needs.