| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112455 |
| Orientation: | Tee Adapter |
| Adapter Type: | BNC Tee |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Tee Adapter Gender: | Jack-Jack-Jack |
| SKU: | AMR112455 |
112455
| Heilind Number: | AMR112455 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112455 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC T-Shape Adapter, designed for seamless integration in 50 Ohm systems. Crafted from durable brass with a sleek nickel finish, this Tee Adapter guarantees high performance and longevity. Supporting frequencies up to 4 GHz, it's perfect for demanding applications. Featuring three female BNC connectors, it offers versatile connectivity options. Rest assured, this adapter is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential RF Coaxial Accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

