112456

Heilind Number:AMR112456
Manufacturer:Amphenol RF
Manufacturer Number:112456
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Jack-Jack 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112456
Adapter Type:BNC Tee
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Tee Adapter Gender:Jack-Jack-Jack
SKU:AMR112456

Detailed Description

Enhance your RF coaxial connections with the BNC T-Shape Adapter. This high-quality 75 Ohm adapter, featuring a durable brass body with nickel finish, ensures optimal signal transmission. With a frequency range of up to 2 GHz, it's perfect for high-performance applications. The T-shape design, with three jack connectors, offers versatility in connecting multiple devices. RoHS compliant, this adapter meets strict environmental standards. Upgrade your connectivity with this essential component for seamless data transmission.