112459

Heilind Number:AMR112459
Manufacturer:Amphenol RF
Manufacturer Number:112459
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112459
Adapter Type:BNC Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR112459

Detailed Description

Enhance your connectivity with our BNC T-Shape Adapter, featuring a versatile Jack-Plug-Jack configuration for seamless integration in your setup. Engineered for optimal performance, this adapter guarantees a stable impedance of 50 ohms, ensuring reliable signal transmission. Crafted from high-quality brass with a nickel finish, it not only offers durability but also minimizes signal loss. With a maximum frequency of 4 GHz, it's perfect for high-speed data applications. Rest assured, this RoHS-compliant adapter meets stringent environmental standards. Explore seamless connectivity solutions with our RF Coaxial Adapters collection.