112461

Heilind Number:AMR112461
Manufacturer:Amphenol RF
Manufacturer Number:112461
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112461
Adapter Type:BNC Tee
Impedance:50 Ω
Body Material:Zinc Diecast
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR112461

Detailed Description

Enhance your RF connectivity with this BNC T-Shape Adapter. Designed for seamless integration, this adapter features a Jack-Plug-Jack configuration with a 50 Ohm impedance, perfect for various applications. Crafted from high-quality Zinc Diecast with a nickel finish, it guarantees durability and efficient signal transmission. With a frequency capacity of up to 4 GHz, it ensures reliable performance. Rest assured, this adapter is also RoHS compliant, making it an environmentally friendly choice. Upgrade your setup with this essential component for optimal RF signal handling.