112462

Heilind Number:AMR112462
Manufacturer:Amphenol RF
Manufacturer Number:112462
ECAD Model:
3D Model

Description:

BNC T-Shape Adapter Jack-Plug-Jack 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112462
Adapter Type:BNC Tee
Impedance:75 Ω
Body Material:Zinc Diecast
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR112462

Detailed Description

Enhance your connectivity with our BNC T-Shape Adapter Jack-Plug-Jack, designed for seamless integration into 75 Ohm systems. Crafted with durable Zinc Diecast material and a sleek Nickel finish, this adapter ensures reliable performance and longevity. With a maximum frequency handling of 4 GHz, it's perfect for high-speed data transmission needs. The Jack-Plug-Jack configuration offers versatile connectivity options, while RoHS compliance guarantees environmental responsibility. Upgrade your RF coaxial setup with this essential component.