112477

Heilind Number:AMR112477
Manufacturer:Amphenol RF
Manufacturer Number:112477
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112477
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112477

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with precision, this 50 Ohm connector features a durable brass body with a nickel finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. Its bayonet coupling type and straight orientation make installation a breeze, while RoHS compliance reflects our commitment to quality. Perfect for high-frequency applications, it operates at up to 4GHz, making it an essential component for professional setups. Upgrade your RF systems with this versatile and dependable connector.