112483

Heilind Number:AMR112483
Manufacturer:Amphenol RF
Manufacturer Number:112483
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112483
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112483

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack Through Hole Connector. Designed for seamless integration into PCBs, this 50 Ohm connector boasts reliable performance in a range of operating temperatures from -40°C to 85°C. Crafted with high-quality Phosphor Bronze contacts and a durable Brass body with Nickel finish, it ensures optimal signal transmission. The bayonet coupling mechanism offers quick and secure mating, while the straight orientation simplifies installation. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data applications. RoHS compliant and offering a gendered Jack configuration, it's a versatile solution for your RF coaxial connection needs. Elevate your connectivity with this essential component.