112487

Heilind Number:AMR112487
Manufacturer:Amphenol RF
Manufacturer Number:112487
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112487
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112487

Detailed Description

Enhance your RF connection setup with this high-performance BNC Right Angle PCB Jack. Designed for seamless integration onto PCBs through a Through Hole termination method, this connector ensures secure and reliable signal transmission. Featuring 50 Ohm impedance and a maximum operating frequency of 4GHz, it's ideal for demanding RF applications. The Zinc Diecast body with Nickel finish offers durability and longevity, while the Bayonet coupling type allows for easy and quick connections. With RoHS compliance and a wide operating temperature range from -40°C to 85°C, it's a versatile solution for various industries. Upgrade your connectivity with this BNC Jack, perfect for Bulkhead Front Mount installations.