112488

Heilind Number:AMR112488
Manufacturer:Amphenol RF
Manufacturer Number:112488
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Surface Mount Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112488
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112488

Detailed Description

Experience seamless RF connectivity with our BNC Straight PCB Jack Surface Mount Bulkhead Rear Mount 50 Ohm Connector. Designed for optimal performance, this connector features a bayonet coupling type and a straight orientation, ensuring a secure and reliable connection. With a body made of durable zinc diecast and a nickel finish, it offers long-lasting durability even in demanding environments. The phosphor bronze contact material guarantees excellent conductivity, while the PCB surface mount termination method simplifies installation. Operating efficiently within a temperature range of -40 °C to 85 °C, it is suitable for a wide range of applications. Whether you're in the telecommunications industry or require high-frequency connectivity, this connector is the perfect choice for your needs. Rest assured, it is also RoHS compliant, aligning with modern environmental standards. Elevate your RF coaxial connectivity with this top-of-the-line component.