112491-10

Heilind Number:AMR112491-10
Manufacturer:Amphenol RF
Manufacturer Number:112491-10
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RGB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112491-10
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112491-10

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration in RGB systems. Crafted from durable brass with a nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its bayonet coupling and straight orientation make installation a breeze, while the crimp termination method guarantees a secure connection to your cable. With a maximum operating frequency of 4 GHz, this plug is perfect for high-speed data transmission. Rest assured, it's also RoHS compliant, meeting environmental standards for a sustainable future. Upgrade your setup with this essential component for optimal signal quality and performance.