112494

Heilind Number:AMR112494
Manufacturer:Amphenol RF
Manufacturer Number:112494
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112494
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112494

Detailed Description

Easily integrate high-quality RF connections into your electronic designs with this BNC Right Angle PCB Jack. Designed for seamless through-hole mounting, it ensures secure and efficient connectivity. The 75 Ohm impedance, coupled with Phosphor Bronze contacts, guarantees reliable signal transmission. Constructed from durable Zinc Diecast with a Nickel finish, this connector is built to last. Its bayonet coupling and right-angle orientation offer versatility in installation. Suitable for a wide range of applications, from telecommunications to industrial equipment, it operates smoothly in temperatures ranging from -40°C to 85°C. The bulkhead rear mount feature adds convenience to the setup process. Trust in this connector for optimal performance in your RF coaxial systems.