112495

Heilind Number:AMR112495
Manufacturer:Amphenol RF
Manufacturer Number:112495
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack Through Hole Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112495
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112495

Detailed Description

Enhance your RF connectivity with this BNC Straight PCB Jack. Designed for seamless integration, it features a Through Hole termination method for secure attachment to circuit boards. With a durable zinc diecast body and nickel finish, this connector ensures reliable performance in demanding environments. The 75 Ohm impedance and operating frequency of up to 4GHz make it ideal for high-speed data transmission. Its Bayonet coupling type allows for quick and easy connection, while RoHS compliance ensures environmentally-friendly operation. Whether you're a professional installer or DIY enthusiast, this BNC connector is a must-have for your RF coaxial setup.