112503

Heilind Number:AMR112503
Manufacturer:Amphenol RF
Manufacturer Number:112503
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112503
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112503

Detailed Description

Enhance your RF connectivity with our BNC Right Angle PCB Jack Through Hole, designed for seamless integration into your circuit board. With a 75 Ohm impedance and durable Phosphor Bronze contacts, this connector ensures reliable signal transmission. Operating efficiently in temperatures ranging from -40°C to 85°C, it is ideal for a variety of applications. The zinc diecast body with a nickel finish not only offers durability but also provides excellent conductivity. Featuring a Bayonet coupling type, installation is quick and secure. RoHS compliant, this connector meets environmental standards without compromising on performance. Upgrade your RF setup with this high-quality BNC connector.