112507

Heilind Number:AMR112507
Manufacturer:Amphenol RF
Manufacturer Number:112507
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 20AWG RG-59 DB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112507
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112507

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug designed for RG-59 20AWG cables. Featuring a durable brass body with nickel finish, this connector ensures reliable performance in various environments. With a 75 Ohm impedance and maximum operating frequency of 4 GHz, it guarantees seamless signal transmission. The bayonet coupling type allows for quick and secure connections, while the straight orientation simplifies installation. RoHS compliant and suitable for temperatures ranging from -40°C to 85°C, it's the perfect choice for high-quality RF applications. Upgrade your setup with this essential component for optimal performance.