112509

Heilind Number:AMR112509
Manufacturer:Amphenol RF
Manufacturer Number:112509
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 20AWG RG-59 DB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112509
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112509

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 20AWG cables. This high-quality connector boasts a 75 Ohm impedance, making it ideal for demanding signal transmission applications. Crafted from durable brass with a nickel finish, it ensures both longevity and optimal performance. With a maximum operating temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of environments. The straightforward crimp termination method simplifies installation, while the bayonet coupling type guarantees secure connections. RoHS compliant and offering a maximum operating frequency of 4GHz, this connector is a reliable choice for professional RF setups.