112511

Heilind Number:AMR112511
Manufacturer:Amphenol RF
Manufacturer Number:112511
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112511
Connector Type:BNC
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112511

Detailed Description

Enhance your RF connectivity with our BNC Straight Receptacle Jack, designed for seamless integration in a variety of applications. Featuring a durable Brass body with Nickel finish, this connector ensures reliable performance even in demanding environments. Its Solder Cup termination method and 4-Hole Flange panel mount feature provide secure and efficient installation. With an impedance of 50 Ω and a maximum operating frequency of 4GHz, it guarantees high-quality signal transmission. The Phosphor Bronze contact material offers excellent conductivity, while the Bayonet coupling type allows for quick and easy connections. RoHS compliant and suitable for a wide temperature range from -40 °C to 85 °C, this connector is a dependable choice for your RF needs.