| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112512 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112512 |
112512
| Heilind Number: | AMR112512 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112512 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-316 DB RD-316 cables. This 50 Ohm connector boasts a durable brass construction, ensuring reliable performance even in demanding environments. With a maximum operating temperature of 85°C and a minimum of -40°C, it offers versatility for various applications. The straight orientation and bayonet coupling type make installation quick and easy. RoHS compliant and featuring a nickel finish, this connector prioritizes both performance and environmental responsibility. Ideal for use in RF Coaxial applications, it guarantees optimal signal transmission up to 4 GHz. Elevate your connectivity solutions with this high-quality BNC Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| Amphenol RF 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |


