112513

Heilind Number:AMR112513
Manufacturer:Amphenol RF
Manufacturer Number:112513
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112513
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112513

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. With a 50 Ohm impedance and operating frequency of up to 4 GHz, this connector ensures optimal signal transmission. Crafted from high-quality materials including Nickel-finished brass and Phosphor Bronze contacts, it guarantees durability and reliability in a wide temperature range from -40°C to 85°C. The Bayonet coupling type allows for quick and secure connections, while its straight orientation offers easy installation. RoHS compliant and suitable for various applications, this BNC connector is a must-have in your RF setup.