112517-10

Heilind Number:AMR112517-10
Manufacturer:Amphenol RF
Manufacturer Number:112517-10
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-316 DB RD-316 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112517-10
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze and Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112517-10

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-316 DB RD-316 cables. Engineered for optimal performance, this 50 Ohm connector boasts an IP67 rating, ensuring reliable operation even in challenging environments. Crafted with precision from Phosphor Bronze and Brass, it guarantees durability and efficient signal transmission. With a wide operating temperature range from -65°C to 165°C, you can rely on its performance in diverse conditions. The Bayonet coupling type and straight orientation offer easy installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your RF setup with this essential component.