| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112517 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112517 |
112517
| Heilind Number: | AMR112517 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112517 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-316 DB RD-316 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration in RG-316 DB cables. Featuring a durable Brass body with a Nickel finish, this connector ensures reliable performance in a variety of applications. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, it guarantees efficient signal transmission. The Bulkhead Rear Mount design offers easy installation, while the Bayonet coupling type ensures secure connections. RoHS compliant and crafted with high-quality materials such as Phosphor Bronze contacts, it meets stringent industry standards for environmental responsibility and performance. Whether you're in telecommunications, aerospace, or industrial automation, this RF connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


