112519

Heilind Number:AMR112519
Manufacturer:Amphenol RF
Manufacturer Number:112519
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1695A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112519
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112519

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1695A 75 Ohm cables. Crafted with precision, this connector ensures optimal signal transmission in various applications. Its brass construction, coupled with nickel plating, guarantees durability and reliability. With a maximum operating frequency of 4GHz, it meets the demands of high-speed data transfer. The bayonet coupling feature allows for quick and secure connections, while the straight orientation offers flexibility in installation. Compliant with RoHS regulations, it reflects our commitment to quality and environmental responsibility. Upgrade your RF setup today with this essential component.