| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112527 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112527 |
112527
| Heilind Number: | AMR112527 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112527 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 4-Hole Flange 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connections with our BNC Straight Crimp Jack. Suitable for RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector ensures optimal performance in various applications. Crafted with precision, its phosphor bronze contacts guarantee reliable conductivity. With a wide operating temperature range from -40°C to 85°C, this connector is designed to withstand harsh environments. The sturdy brass body with a nickel finish and 4-hole flange panel mount feature ensures secure installation. Featuring a bayonet coupling type, it offers quick and seamless connections. Ideal for high-frequency operations, this connector supports a maximum frequency of 4GHz, making it a versatile choice for RF systems. Upgrade your setup with this premium RF connector for dependable and efficient signal transmission.

